SFH4356
vs
SFH4546
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
860 nm
|
950 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
4.85 mm
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
RADIAL MOUNT
|
Output Power-Nom |
|
55 mW
|
Reverse Voltage-Max |
|
5 V
|
Spectral Bandwidth |
|
42 m
|
Surface Mount |
|
NO
|
Viewing Angle |
|
20 deg
|
|
|
|
Compare SFH4356 with alternatives
Compare SFH4546 with alternatives