SFH413-PPVB-D08-ID-BK vs EMC08DRTN-S13 feature comparison

SFH413-PPVB-D08-ID-BK Sullins Connector Solutions

Buy Now Datasheet

EMC08DRTN-S13 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Sullins
Body Breadth 0.236 inch 0.33 inch
Body Depth 0.209 inch 0.431 inch
Body Length 0.479 inch 1.075 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Gender FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 700VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 1
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Terminal Pitch 2.54 mm

Compare SFH413-PPVB-D08-ID-BK with alternatives

Compare EMC08DRTN-S13 with alternatives