There are no models available for this part yet.
Overview of SFH413-PPVB-D08-ID-BK by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH413-PPVB-D08-ID-BK by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFH413-PPVB-D08-ID-BK-ND
|
DigiKey | CONN HEADER 16POS IDC GOLD Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7683 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.9900 | Buy Now |
CAD Models for SFH413-PPVB-D08-ID-BK by Sullins Connector Solutions
Part Data Attributes for SFH413-PPVB-D08-ID-BK by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Sullins
|
Body Breadth
|
0.236 inch
|
Body Depth
|
0.209 inch
|
Body Length
|
0.479 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
700VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
16
|
Alternate Parts for SFH413-PPVB-D08-ID-BK
This table gives cross-reference parts and alternative options found for SFH413-PPVB-D08-ID-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH413-PPVB-D08-ID-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC50DKJH | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | SFH413-PPVB-D08-ID-BK vs ECC50DKJH |
RMC08DRYN-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SFH413-PPVB-D08-ID-BK vs RMC08DRYN-S13 |
EMC08DRTN-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SFH413-PPVB-D08-ID-BK vs EMC08DRTN-S13 |
ECC50DKJD | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | SFH413-PPVB-D08-ID-BK vs ECC50DKJD |
ECC50DKJI | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | SFH413-PPVB-D08-ID-BK vs ECC50DKJI |
RMC08DRTN-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SFH413-PPVB-D08-ID-BK vs RMC08DRTN-S13 |
SFH41-PPVB-D08-ID-BK | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | Sullins Connector Solutions | SFH413-PPVB-D08-ID-BK vs SFH41-PPVB-D08-ID-BK |
AMC08DRYN-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SFH413-PPVB-D08-ID-BK vs AMC08DRYN-S13 |
GMC08DRYN-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SFH413-PPVB-D08-ID-BK vs GMC08DRYN-S13 |