SFH203P
vs
SFH203P
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
BELDEN INC
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
10 nA
|
10 nA
|
Light Current-Nom |
0.005 mA
|
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Shape |
ROUND
|
ROUND
|
Base Number Matches |
2
|
1
|
Infrared Range |
|
YES
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Wavelength |
|
850 nm
|
Reverse Breakdown Voltage-Min |
|
50 V
|
|
|
|