Part Details for SFH203P by Siemens
Overview of SFH203P by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH203P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for SFH203P
SFH203P CAD Models
SFH203P Part Data Attributes
|
SFH203P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH203P
Siemens
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.005 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 50 V | |
Shape | ROUND |
Alternate Parts for SFH203P
This table gives cross-reference parts and alternative options found for SFH203P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH203P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH203P | PIN Photodiode | Hirschmann Electronics GmbH & Co Kg | SFH203P vs SFH203P |
SFH203P | PIN PHOTO DIODE, | Belden Inc | SFH203P vs SFH203P |