SFF60P05MTX
vs
SFF60P05MDBS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
SOLID STATE DEVICES INC
Part Package Code
TO-254AA
TO-254AA
Package Description
FLANGE MOUNT, S-XSFM-P3
FLANGE MOUNT, S-XSFM-P3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
50 V
Drain Current-Max (ID)
60 A
60 A
Drain-source On Resistance-Max
0.033 Ω
0.033 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-XSFM-P3
S-XSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Category CO2 Kg
8.8
Candidate List Date
2017-01-12
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.01
Compare SFF60P05MTX with alternatives
Compare SFF60P05MDBS with alternatives