Part Details for SFF60P05MTX by Solid State Devices Inc (SSDI)
Overview of SFF60P05MTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFF60P05MTX
SFF60P05MTX CAD Models
SFF60P05MTX Part Data Attributes
|
SFF60P05MTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFF60P05MTX
Solid State Devices Inc (SSDI)
Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFF60P05MTX
This table gives cross-reference parts and alternative options found for SFF60P05MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF60P05MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF60P05ZUBTX | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05ZUBTX |
SFF60P05M | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05M |
SFF60P05MUB | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05MUB |
SFF60P05ZTXV | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05ZTXV |
SFF60P05MDBS | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05MDBS |
SFF60P05MDB | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05MDB |
SFF60P05MDBTXV | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05MDBTXV |
SFF60P05MTXV | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05MTXV |
SFF60P05ZUB | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05ZUB |
SFF60P05MUBTXV | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF60P05MTX vs SFF60P05MUBTXV |