SFF250ZUBTXV vs MTV32N20E-RL feature comparison

SFF250ZUBTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

MTV32N20E-RL Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC MOTOROLA INC
Part Package Code TO-254
Package Description FLANGE MOUNT, S-XSFM-P3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 30 A 32 A
Drain-source On Resistance-Max 0.085 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254
JESD-30 Code S-XSFM-P3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 810 mJ
Case Connection DRAIN
Feedback Cap-Max (Crss) 1000 pF
Power Dissipation Ambient-Max 180 W
Pulsed Drain Current-Max (IDM) 128 A
Turn-off Time-Max (toff) 332 ns
Turn-on Time-Max (ton) 290 ns

Compare SFF250ZUBTXV with alternatives

Compare MTV32N20E-RL with alternatives