SFA44T6K288G vs SFA44A6K288G feature comparison

SFA44T6K288G Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFA44A6K288G Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 440 RATED AC VOLTAGE (V): 440
Capacitance 6 µF 6 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 73.152 mm 73.152 mm
Length 54.864 mm 54.864 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 440 V 440 V
Series SF SF
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Width 33.274 mm 33.274 mm
Base Number Matches 1 1

Compare SFA44T6K288G with alternatives

Compare SFA44A6K288G with alternatives