SFA44T6K288G
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN

Overview of SFA44T6K288G by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFA44T6K288G by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFA44T6K288G by Cornell Dubilier Electronics Inc

SFA44T6K288G
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 440
Capacitance
6 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
73.152 mm
Length
54.864 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Quick Connect
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Series
SF
Surface Mount
NO
Terminal Shape
BINDING POST
Width
33.274 mm
Want to compare parts?
  1. SFA44T6K288G
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN
    VS

Alternate Parts for SFA44T6K288G

This table gives cross-reference parts and alternative options found for SFA44T6K288G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA44T6K288G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFA44A6K288K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44A6K288K
SFA44S6K288C-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44S6K288C-F
SFA44S6K288C CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44S6K288C
SFA44S6K288G CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44S6K288G
SFA44A6K288C Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44A6K288C
SFA44S6K288D CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44S6K288D
SFA44T6K288C-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44T6K288C-F
SFA44S6K288D-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44S6K288D-F
SFA44T6K288K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44T6K288K
SFA44A6K288K-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA44T6K288G vs SFA44A6K288K-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFA44T6K288G by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFA44T6K288G by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFA44T6K288G would you like to use for your alert(s)?
  • Please alert me when SFA44T6K288G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFA44T6K288G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFA44T6K288G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFA44T6K288G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFA44T6K288G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFA44T6K288G by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: