SFA14 vs FM4003MH feature comparison

SFA14 JGD Semiconductors Co Ltd

Buy Now Datasheet

FM4003MH WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 1.1 V
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO YES
Base Number Matches 2 1
ECCN Code EAR99
Diode Element Material SILICON

Compare SFA14 with alternatives

Compare FM4003MH with alternatives