Part Details for FM4003MH by WEITRON INTERNATIONAL CO., LTD.
Overview of FM4003MH by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4003MH
FM4003MH CAD Models
FM4003MH Part Data Attributes
|
FM4003MH
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
FM4003MH
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for FM4003MH
This table gives cross-reference parts and alternative options found for FM4003MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4003MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1DW-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | FM4003MH vs ES1DW-T |
1N4942 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | FM4003MH vs 1N4942 |
SA3 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | FM4003MH vs SA3 |
G1DSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | FM4003MH vs G1DSF4 |
EGFM103-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | FM4003MH vs EGFM103-M |
USL1D | Diotec Semiconductor AG | $0.0247 | 1A, 200V, SILICON, SIGNAL DIODE, | FM4003MH vs USL1D |
M3L | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | FM4003MH vs M3L |
SS200-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | FM4003MH vs SS200-W |
HFM103-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | FM4003MH vs HFM103-MH |
G1DSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | FM4003MH vs G1DSF2 |