SFA11 vs ERL1A feature comparison

SFA11 JGD Semiconductors Co Ltd

Buy Now Datasheet

ERL1A Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD DIOTEC SEMICONDUCTOR AG
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO YES
Base Number Matches 2 1
ECCN Code EAR99
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL

Compare SFA11 with alternatives

Compare ERL1A with alternatives