SF81 vs SF83 feature comparison

SF81 International Semiconductor Inc

Buy Now Datasheet

SF83 Bytesonic Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC BYTESONIC ELECTRONICS CO LTD
Part Package Code SFM
Package Description TO-220A, 2 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application SUPER FAST RECOVERY GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 0.95 V
JEDEC-95 Code TO-220
JESD-30 Code R-PSFM-T2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 150 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 19 19

Compare SF81 with alternatives

Compare SF83 with alternatives