SF81 vs UF800 feature comparison

SF81 International Semiconductor Inc

Buy Now Datasheet

UF800 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC GALAXY SEMI-CONDUCTOR CO LTD
Part Package Code SFM
Package Description TO-220A, 2 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application SUPER FAST RECOVERY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 1 V
JEDEC-95 Code TO-220 TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 19 7
Peak Reflow Temperature (Cel) 260

Compare SF81 with alternatives

Compare UF800 with alternatives