SF81 vs MUR810 feature comparison

SF81 Bytesonic Corporation

Buy Now Datasheet

MUR810 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
Non-rep Pk Forward Current-Max 125 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 8 A 8 A
Rep Pk Reverse Voltage-Max 50 V 100 V
Reverse Recovery Time-Max 0.035 µs 0.03 µs
Surface Mount NO NO
Base Number Matches 19 22
Rohs Code Yes
Package Description SIMILAR TO TO-220AC, 2 PIN
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SF81 with alternatives

Compare MUR810 with alternatives