MUR810
vs
FRA802GC0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
Additional Feature
FREEWHEELING DIODE
HIGH RELIABILITY, LOW POWER LOSS
Application
ULTRA FAST SOFT RECOVERY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
100 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Power Dissipation-Max
50 W
Qualification Status
COMMERCIAL
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.03 µs
0.15 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
22
1
Rohs Code
Yes
Package Description
R-PSFM-T2
ECCN Code
EAR99
HTS Code
8541.10.00.80
JEDEC-95 Code
TO-220AC
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare FRA802GC0 with alternatives