SF5G41A vs S307D1 feature comparison

SF5G41A Toshiba America Electronic Components

Buy Now Datasheet

S307D1 Hutson Industries

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOSHIBA CORP HUTSON INDUSTRIES
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 5 V/us
DC Gate Trigger Current-Max 15 mA 0.5 mA
DC Gate Trigger Voltage-Max 1 V 0.8 V
Holding Current-Max 40 mA 6 mA
JEDEC-95 Code TO-220AB TO-202
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 0.01 mA 0.1 mA
Non-Repetitive Pk On-state Cur 80 A 80 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 5000 A 8000 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 7.8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 100 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1
Additional Feature SENSITIVE GATE
Case Connection ANODE
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SF5G41A with alternatives

Compare S307D1 with alternatives