SF3G42 vs TIC39C feature comparison

SF3G42 Toshiba America Electronic Components

Buy Now Datasheet

TIC39C Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Package Description FLANGE MOUNT, R-PSFM-T3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 1 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4.7 A 2 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 400 V 300 V
Repetitive Peak Reverse Voltage 400 V 300 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 1
Case Connection ANODE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
Holding Current-Max 5 mA
JEDEC-95 Code TO-39
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 2000 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SF3G42 with alternatives

Compare TIC39C with alternatives