TIC39C vs BT169DW feature comparison

TIC39C Texas Instruments

Buy Now Datasheet

BT169DW Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Package Description CYLINDRICAL, O-MBCY-W3 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 1 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Leakage Current-Max 1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 20 A 8 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 2000 A 630 A
Operating Temperature-Max 140 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 2 A
Repetitive Peak Off-state Voltage 300 V 400 V
Repetitive Peak Reverse Voltage 300 V
Surface Mount NO YES
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 2
Circuit Commutated Turn-off Time-Nom 100 µs
JESD-609 Code e0
On-State Voltage-Max 1.5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare TIC39C with alternatives