SF321-0UR-014B vs SF200-0UR-014P feature comparison

SF321-0UR-014B LEDtronics Inc

Buy Now Datasheet

SF200-0UR-014P LEDtronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA RED ULTRA RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Luminous Intensity-Nom 115.0 mcd 115.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 25.7 mm 16 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 9 mm 5 mm
Surface Mount NO NO
T-code T-3 1/4 T-1 3/4
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1

Compare SF321-0UR-014B with alternatives

Compare SF200-0UR-014P with alternatives