SF200-0UR-014P vs 68SBF200-0UR-014B feature comparison

SF200-0UR-014P LEDtronics Inc

Buy Now Datasheet

68SBF200-0UR-014B LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA RED ULTRA RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Luminous Intensity-Nom 115.0 mcd 115.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 16 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 5 mm 6.35 mm
Surface Mount NO NO
T-code T-1 3/4
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SF200-0UR-014P with alternatives

Compare 68SBF200-0UR-014B with alternatives