SF32 vs MUR310SHV7G feature comparison

SF32 Sep Electronic Corp

Buy Now Datasheet

MUR310SHV7G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEP ELECTRONIC CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.875 V
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.035 µs 0.025 µs
Surface Mount NO YES
Base Number Matches 1 1
Rohs Code Yes
Package Description SMC, 2 PIN
HTS Code 8541.10.00.80
Additional Feature ULTRAFAST RECOVERY
Application GENERAL PURPOSE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min 55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Reverse Test Voltage 70 V
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare SF32 with alternatives

Compare MUR310SHV7G with alternatives