Part Details for SF32 by Sep Electronic Corp
Overview of SF32 by Sep Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF321B-SHB-B | Renesas Electronics Corporation | 32Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF321-SSHD-T | Renesas Electronics Corporation | 32Mbit, 2.5V Minimum SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF321B-DWF | Renesas Electronics Corporation | 32Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |
Part Details for SF32
SF32 CAD Models
SF32 Part Data Attributes
|
SF32
Sep Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SF32
Sep Electronic Corp
Rectifier Diode, 1 Element, 3A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEP ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF32
This table gives cross-reference parts and alternative options found for SF32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS310FV-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF32 vs SS310FV-T |
MUR310SHR7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SF32 vs MUR310SHR7G |
MUR310SHV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SF32 vs MUR310SHV6G |
MUR310SH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SF32 vs MUR310SH |
MUR310SHV7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SF32 vs MUR310SHV7G |
SS310HV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SF32 vs SS310HV6G |
L3U2 | Surge Components Inc | Check for Price | Rectifier Diode, | SF32 vs L3U2 |
SS310H | Taiwan Semiconductor | $0.2432 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SF32 vs SS310H |