68SBF200-0UR-014B vs 5SBF200-0UR-006B feature comparison

68SBF200-0UR-014B LEDtronics Inc

Buy Now Datasheet

5SBF200-0UR-006B LEDtronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA RED ULTRA RED
Configuration SINGLE SINGLE
JESD-609 Code e0
Luminous Intensity-Nom 115.0 mcd 115.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 6.35 mm 6.1976 mm
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
T-code T-2

Compare 68SBF200-0UR-014B with alternatives

Compare 5SBF200-0UR-006B with alternatives