SF1JWF-7 vs AES1J-HF feature comparison

SF1JWF-7 Diodes Incorporated

Buy Now Datasheet

AES1J-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1.7 W
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Date Of Intro 2019-10-17
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-214AC
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Reverse Test Voltage 600 V

Compare SF1JWF-7 with alternatives

Compare AES1J-HF with alternatives