SF12R1522AALQ vs AR06BPC3V1522N feature comparison

SF12R1522AALQ Walsin Technology Corporation

Buy Now Datasheet

AR06BPC3V1522N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WALSIN TECHNOLOGY CORP TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 15200 Ω 15200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3

Compare SF12R1522AALQ with alternatives

Compare AR06BPC3V1522N with alternatives