Part Details for AR06BPC3V1522N by Token Electronics Industry Co Ltd
Overview of AR06BPC3V1522N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3V1522N
AR06BPC3V1522N CAD Models
AR06BPC3V1522N Part Data Attributes
|
AR06BPC3V1522N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3V1522N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC3V1522N
This table gives cross-reference parts and alternative options found for AR06BPC3V1522N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3V1522N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BTE15K2 | Fixed Resistor, Thin Film, 0.33W, 15200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BPC3V1522N vs RNCH1206BTE15K2 |
AR06BTRC3V1522N | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3V1522N vs AR06BTRC3V1522N |
RN73H2BTTD1522B25 | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BPC3V1522N vs RN73H2BTTD1522B25 |
CAR120615.2KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BPC3V1522N vs CAR120615.2KOHMS0.1%25PPMHP |
WF12R1522BTLQ | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V1522N vs WF12R1522BTLQ |
RN73H2BTTD1522A25 | Fixed Resistor, Metal Film, 0.25W, 15200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BPC3V1522N vs RN73H2BTTD1522A25 |
SF12R1522ATLA | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V1522N vs SF12R1522ATLA |
CAR120615.2KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BPC3V1522N vs CAR120615.2KOHMS0.05%25PPMHP |
SF12R1522BTLQ | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V1522N vs SF12R1522BTLQ |
SF12R1522ATL | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V1522N vs SF12R1522ATL |