SF11R0G vs FR101 feature comparison

SF11R0G Taiwan Semiconductor

Buy Now Datasheet

FR101 Seoul Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SEOUL SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80 8541.40.20.00
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 60

Compare SF11R0G with alternatives