SF10CGT
vs
10BQ100PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIODES INC
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-41
DO-214AA
Package Description
O-PALF-W2
DO-214AA, SMB, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-214AA
JESD-30 Code
O-PALF-W2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
100 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
SWITCHING
Forward Voltage-Max (VF)
0.78 V
Non-rep Pk Forward Current-Max
38 A
Number of Phases
1
Reverse Current-Max
500 µA
Reverse Test Voltage
100 V
Technology
SCHOTTKY
Compare SF10CGT with alternatives
Compare 10BQ100PBF with alternatives