10BQ100PBF vs UF4004-T3 feature comparison

10BQ100PBF Vishay Intertechnologies

Buy Now Datasheet

UF4004-T3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SENSITRON SEMICONDUCTOR
Part Package Code DO-214AA DO-41
Package Description DO-214AA, SMB, 2 PIN O-PALF-W2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY HIGH RELIABILITY
Application SWITCHING
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.78 V
JEDEC-95 Code DO-214AA DO-41
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 38 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 400 V
Reverse Current-Max 500 µA
Reverse Test Voltage 100 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 3
Case Connection ISOLATED
Reverse Recovery Time-Max 0.05 µs

Compare 10BQ100PBF with alternatives

Compare UF4004-T3 with alternatives