SF-2410HI200T-2 vs 0454002.NRSN feature comparison

SF-2410HI200T-2 Bourns Inc

Buy Now Datasheet

0454002.NRSN Littelfuse Inc

Buy Now Datasheet
Yes
Active Active
BOURNS INC LITTELFUSE INC
compliant unknown
EAR99 EAR99
8536.10.00.40
18 Weeks
Bourns
2.6 mm 2.69 mm
2.6 mm 2.69 mm
6.1 mm 6.1 mm
ELECTRIC FUSE ELECTRIC FUSE
2410 NANO
e4
7 J 8 J
SURFACE MOUNT SURFACE MOUNT
125 °C 125 °C
-55 °C -55 °C
TR, 7 INCH TR
20 ms
50 A 50 A
2 A 2 A
125 V 125 V
125 V 125 V
UL CE; CSA; CUL; PSE; TUV; UKCA; UL
YES YES
GOLD
WRAPAROUND WRAPAROUND
1 1
SLOW
0.002 s

Compare SF-2410HI200T-2 with alternatives

Compare 0454002.NRSN with alternatives