SF-1206SP125M-2
vs
04071.25WRA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
LITTELFUSE
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Breadth |
1.6 mm
|
1.63 mm
|
Body Height |
0.97 mm
|
0.835 mm
|
Body Length or Diameter |
3.2 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
TR
|
Pre-arcing Time-Min |
1 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
CUL; UL
|
AEC-Q200; CUL; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.002 s
|
0.002 s
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PRE ARCHING TIME: OPEN WITHIN 2 MILLISEC AT 800% RATED CURRENT
|
|
|
|
Compare SF-1206SP125M-2 with alternatives
Compare 04071.25WRA with alternatives