SF-1206SP125-2 vs CC06FA1-25A-TR feature comparison

SF-1206SP125-2 Bourns Inc

Buy Now Datasheet

CC06FA1-25A-TR Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Factory Lead Time 10 Weeks 12 Weeks, 3 Days
Samacsys Manufacturer Bourns Eaton
Blow Characteristic TIME LAG FAST
Body Breadth 1.55 mm 0.81 mm
Body Height 0.6 mm 0.48 mm
Body Length or Diameter 3.1 mm 1.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 0603
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 1.25 A 1.25 A
Rated Voltage(DC) 63 V 63 V
Reference Standard UL AEC-Q200; UL
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 1 s 60 s
Base Number Matches 1 1

Compare SF-1206SP125-2 with alternatives

Compare CC06FA1-25A-TR with alternatives