SF-1206HIA400M-2 vs SF-0603SP400M-2 feature comparison

SF-1206HIA400M-2 Bourns Inc

Buy Now Datasheet

SF-0603SP400M-2 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 15 Weeks
Samacsys Manufacturer Bourns Bourns
Blow Characteristic SLOW/TIME DELAY TIME LAG
Body Breadth 1.6 mm 0.8 mm
Body Height 0.97 mm 0.8 mm
Body Length or Diameter 3.2 mm 1.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 0603
JESD-609 Code e3 e3
Joule Integral-Nom 2 J 2 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(DC) 32 V 32 V
Reference Standard AEC-Q200; UL CUL; UL
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 1 s 0.001 s
Base Number Matches 1 1
Pre-arcing Time-Min 1 ms

Compare SF-1206HIA400M-2 with alternatives

Compare SF-0603SP400M-2 with alternatives