SF-0603SP400M-2 vs SBF32402ASB feature comparison

SF-0603SP400M-2 Bourns Inc

Buy Now Datasheet

SBF32402ASB Kamaya Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC KAMAYA ELECTRIC CO LTD
Reach Compliance Code compliant compliant
Factory Lead Time 15 Weeks
Samacsys Manufacturer Bourns
Blow Characteristic TIME LAG SLOW
Body Breadth 0.8 mm 1.6 mm
Body Height 0.8 mm 0.65 mm
Body Length or Diameter 1.6 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603 1206
JESD-609 Code e3
Joule Integral-Nom 2 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH BULK
Pre-arcing Time-Min 1 ms 1.5 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(DC) 32 V 32 V
Reference Standard CUL; UL CSA; UL
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.001 s
Base Number Matches 1 1
Package Description HALOGEN AND ANTIMONY FREE, LEAD FREE
ECCN Code EAR99
HTS Code 8536.10.00.40

Compare SF-0603SP400M-2 with alternatives

Compare SBF32402ASB with alternatives