SF-1206HIA150M-2 vs 040701.5WRA feature comparison

SF-1206HIA150M-2 Bourns Inc

Buy Now Datasheet

040701.5WRA Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Samacsys Manufacturer Bourns LITTELFUSE
Blow Characteristic SLOW/TIME DELAY TIME LAG
Body Breadth 1.6 mm 1.63 mm
Body Height 0.97 mm 0.835 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH TR
Rated Breaking Capacity 50 A 50 A
Rated Current 1.5 A 1.5 A
Rated Voltage(DC) 63 V 63 V
Reference Standard AEC-Q200; UL AEC-Q200; CUL; UL
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 1 s 0.002 s
Base Number Matches 1 1

Compare SF-1206HIA150M-2 with alternatives

Compare 040701.5WRA with alternatives