SF-0603HI350M-2 vs 1206SFP350F/32 feature comparison

SF-0603HI350M-2 Bourns Inc

Buy Now Datasheet

1206SFP350F/32 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 15 Weeks
Samacsys Manufacturer Bourns
Blow Characteristic FAST
Body Breadth 0.8 mm 1.8 mm
Body Height 0.8 mm 1.17 mm
Body Length or Diameter 1.6 mm 3.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603 1206
Joule Integral-Nom 1 J 1 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 3.5 A 3.5 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.0002 s
Base Number Matches 1 1
Pre-arcing Time-Min 0.2 ms

Compare SF-0603HI350M-2 with alternatives

Compare 1206SFP350F/32 with alternatives