Datasheets
SF-0603HI350M-2 by: Bourns Inc

Electric Fuse, 3.5A, 32VDC, 50A (IR), Surface Mount,

Part Details for SF-0603HI350M-2 by Bourns Inc

Overview of SF-0603HI350M-2 by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SF-0603HI350M-2

Part # Distributor Description Stock Price Buy
DISTI # 67AC6723
Newark 0603 High-Inrush Multilayer 3.5A /Tape & Reel - 7" Reel |Bourns SF-0603HI350M-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4090
  • 6,000 $0.3950
  • 10,000 $0.3860
$0.3860 / $0.4090 Buy Now
DISTI # 59AC7253
Newark Fuse, 3.5A, High Inrush Withstand, 0603, Fuse Current:3.5A, Product Range:Singlfuse Sf-0603Hixxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:High Inrush Current Withstand, Fuse Case Style:0603, Rohs Compliant: Yes |Bourns SF-0603HI350M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6350
$0.6350 Buy Now
DISTI # 118-SF-0603HI350M-2CT-ND
DigiKey FUSE BOARD MOUNT 3.5A 32VDC 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6
In Stock
  • 1 $1.0200
  • 5 $0.8520
  • 10 $0.7870
  • 50 $0.6560
  • 100 $0.6063
  • 250 $0.5461
  • 500 $0.5044
  • 1,000 $0.4657
  • 4,000 $0.4003
$0.4003 / $1.0200 Buy Now
DISTI # SF-0603HI350M-2
Avnet Americas Fuse Chip 3.5A 32VDC High Inrush Current Withstand 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603HI350M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.4118
  • 8,000 $0.4031
  • 16,000 $0.2720
  • 24,000 $0.2660
  • 32,000 $0.2600
$0.2600 / $0.4118 Buy Now
DISTI # 652-SF-0603HI350M-2
Mouser Electronics Surface Mount Fuses 3.5A 32V TIME DELAY RoHS: Compliant 0
  • 4,000 $0.4000
  • 16,000 $0.4000
$0.4000 Order Now
DISTI # V72:2272_21693815
Arrow Electronics Fuse Chip 3.5A 32V SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1747 Container: Cut Strips Americas - 3935
  • 0 $0.2572
  • 1 $0.1363
  • 10 $0.1247
  • 25 $0.1234
  • 50 $0.1018
  • 100 $0.0931
  • 250 $0.0830
  • 500 $0.0759
  • 1,000 $0.0693
  • 3,000 $0.0596
$0.0596 / $0.2572 Buy Now
Onlinecomponents.com 0603 SMD High-Inrush Multilayer 3.5A RoHS: Compliant 0
  • 1,000 $0.7540
  • 2,000 $0.4640
  • 3,000 $0.3673
  • 4,000 $0.3600
$0.3600 / $0.7540 Buy Now
DISTI # 27089994
Verical Fuse Chip 3.5A 32V SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1747 Americas - 3935
  • 23 $0.1247
  • 25 $0.1234
  • 50 $0.1018
  • 100 $0.0931
  • 250 $0.0830
  • 500 $0.0759
  • 1,000 $0.0693
  • 3,000 $0.0596
$0.0596 / $0.1247 Buy Now
DISTI # SF-0603HI350M-2
TTI Surface Mount Fuses 3.5A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.4000
$0.4000 Buy Now
DISTI # SF-0603HI350M-2
Avnet Abacus - Tape and Reel (Alt: SF-0603HI350M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0603 SMD High-Inrush Multilayer 3.5A RoHS: Compliant 0
  • 1,000 $0.7540
  • 2,000 $0.4640
  • 3,000 $0.3673
  • 4,000 $0.3600
$0.3600 / $0.7540 Buy Now

Part Details for SF-0603HI350M-2

SF-0603HI350M-2 CAD Models

SF-0603HI350M-2 Part Data Attributes

SF-0603HI350M-2 Bourns Inc
Buy Now Datasheet
Compare Parts:
SF-0603HI350M-2 Bourns Inc Electric Fuse, 3.5A, 32VDC, 50A (IR), Surface Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Factory Lead Time 15 Weeks
Samacsys Manufacturer Bourns
Blow Characteristic FAST
Body Breadth 0.8 mm
Body Height 0.8 mm
Body Length or Diameter 1.6 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 0603
Joule Integral-Nom 1 J
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 7 INCH
Rated Breaking Capacity 50 A
Rated Current 3.5 A
Rated Voltage(DC) 32 V
Reference Standard UL
Surface Mount YES
Terminal Shape WRAPAROUND
Trip Time or Delay 0.0002 s

Alternate Parts for SF-0603HI350M-2

This table gives cross-reference parts and alternative options found for SF-0603HI350M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603HI350M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
044103.5WR Littelfuse Inc $0.8859 Electric Fuse, 3.5A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT SF-0603HI350M-2 vs 044103.5WR
0603SFP350F/32 Littelfuse Inc Check for Price Electric Fuse, SF-0603HI350M-2 vs 0603SFP350F/32
SF-1206HIA350M-2 Bourns Inc $0.7959 Electric Fuse, Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, 1206, SF-0603HI350M-2 vs SF-1206HIA350M-2
S1206H3.5 Suzhou Good-Ark Electronics Co Ltd Check for Price Electric Fuse SF-0603HI350M-2 vs S1206H3.5
MFU0603FF03500PWAT Vishay Intertechnologies Check for Price Electric Fuse, Very Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, 0603, SF-0603HI350M-2 vs MFU0603FF03500PWAT
PF1206S3.5 ProTek Devices Check for Price Electric Fuse SF-0603HI350M-2 vs PF1206S3.5
1206SFP350F/32 Littelfuse Inc Check for Price Electric Fuse, SF-0603HI350M-2 vs 1206SFP350F/32
SF-0603SP350M-2 Bourns Inc $0.7414 Electric Fuse, Time Lag Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, SF-0603HI350M-2 vs SF-0603SP350M-2
MFU0603FF03500P1AT Vishay Intertechnologies $0.2029 Electric Fuse, Very Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, 0603, SF-0603HI350M-2 vs MFU0603FF03500P1AT
PF1206H3.5 ProTek Devices Check for Price Electric Fuse SF-0603HI350M-2 vs PF1206H3.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF-0603HI350M-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF-0603HI350M-2 by Bourns Inc

Select Manufacturer
Which Manufacturer of SF-0603HI350M-2 would you like to use for your alert(s)?
  • Please alert me when SF-0603HI350M-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF-0603HI350M-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF-0603HI350M-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF-0603HI350M-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF-0603HI350M-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF-0603HI350M-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: