SEP8506-003 vs OP145A feature comparison

SEP8506-003 Honeywell Sensing and Control

Buy Now Datasheet

OP145A TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Honeywell TT Electronics
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.5 V 1.6 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 935 nm 935 nm
Response Time-Max 7e-7 s 0.000001 s
Reverse Voltage-Max 3 V 2 V
Semiconductor Material GaAs GaAs
Spectral Bandwidth 50 m 50 m
Surface Mount NO NO
Viewing Angle 50 deg 40 deg
Base Number Matches 1 1
Additional Feature SIDE VIEW
Shape ROUND

Compare SEP8506-003 with alternatives

Compare OP145A with alternatives