SEP8506-003 vs OP140A feature comparison

SEP8506-003 Honeywell Sensing and Control / MICRO SWITCH

Buy Now Datasheet

OP140A TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO SWITCH OPTEK TECHNOLOGY INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Honeywell TT Electronics
Optoelectronic Device Type INFRARED LED INFRARED LED
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature SIDE VIEW
Configuration SINGLE
Forward Current-Max 0.05 A
Forward Voltage-Max 1.6 V
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Peak Wavelength 935 nm
Response Time-Max 0.000001 s
Reverse Voltage-Max 2 V
Semiconductor Material GaAs
Shape ROUND
Size 1.58 mm
Spectral Bandwidth 50 m
Surface Mount NO
Viewing Angle 40 deg

Compare SEP8506-003 with alternatives

Compare OP140A with alternatives