SEK2R2K350E2
vs
SEK2R2K350A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM
ESR
120630 mΩ
120630 mΩ
JESD-609 Code
e3
e3
Length
11.5 mm
11.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
35 mA
35 mA
Series
SEK
SEK
Terminal Finish
Tin (Sn)
Tin (Sn)
Base Number Matches
1
1
Packing Method
Ammo Pack; Tape
Terminal Pitch
3.5 mm
Compare SEK2R2K350E2 with alternatives
Compare SEK2R2K350A1 with alternatives