SEK2R2K350A1 vs SEK2R2K350E1 feature comparison

SEK2R2K350A1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

SEK2R2K350E1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 120630 mΩ 120630 mΩ
JESD-609 Code e3 e3
Length 11.5 mm 11.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack; Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 35 mA 35 mA
Series SEK SEK
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare SEK2R2K350A1 with alternatives

Compare SEK2R2K350E1 with alternatives