SEF3.15
vs
259003
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
Body Breadth
2.6 mm
Body Height
2.6 mm
8 mm
Body Length or Diameter
6.1 mm
13 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e4
Joule Integral-Nom
1 J
1 J
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Pre-arcing Time-Min
5000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
3.15 A
3.15 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; CUL; PSE; UL
EN; IEC
Surface Mount
YES
NO
Terminal Finish
Silver (Ag)
Terminal Shape
WRAPAROUND
PIN WIRE
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Compare SEF3.15 with alternatives
Compare 259003 with alternatives