SEF3.15 vs 0259003 feature comparison

SEF3.15 Conquer Electronics Co Ltd

Buy Now Datasheet

0259003 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST
Body Breadth 2.6 mm
Body Height 2.6 mm 8 mm
Body Length or Diameter 6.1 mm 13 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 1 J 1 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 3.15 A 3.15 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; CUL; PSE; UL EN; IEC
Surface Mount YES NO
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND PIN WIRE
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A

Compare SEF3.15 with alternatives

Compare 0259003 with alternatives