SEC1210TR-I/PV-URT vs USBN9602-28M feature comparison

SEC1210TR-I/PV-URT Microchip Technology Inc

Buy Now Datasheet

USBN9602-28M Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description QFN-24 SOP,
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility SPI; UART
Data Transfer Rate-Max 1.2 MBps
JESD-30 Code S-PQCC-N24 R-PDSO-G28
Length 5 mm 17.9 mm
Number of Terminals 24 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQCCN SOP
Package Equivalence Code LCC24,.2SQ,25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG SMALL OUTLINE
Seated Height-Max 1 mm 2.65 mm
Supply Current-Max 7.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.6 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Width 5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 28
ECCN Code 3A991.A.2
Address Bus Width 8
Clock Frequency-Max 48 MHz
External Data Bus Width 8

Compare SEC1210TR-I/PV-URT with alternatives

Compare USBN9602-28M with alternatives