SE566V
vs
NE566V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
SIGNETICS CORP
Package Description
,
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
569.675
CO2e (mg)
6858.887
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +125C
Analog IC - Other Type
SQUARE; TRIANGULAR
SQUARE; TRIANGULAR
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
12.5 mA
12.5 mA
Supply Voltage-Max (Vsup)
24 V
24 V
Supply Voltage-Min (Vsup)
10 V
10 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-6 V
Package Equivalence Code
DIP8,.3
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare SE566V with alternatives
Compare NE566V with alternatives