SE5553N vs NE5551N feature comparison

SE5553N NXP Semiconductors

Buy Now Datasheet

NE5551N Philips Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Input Voltage-Max 30 V 30 V
Input Voltage-Min 20 V 20 V
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 14
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 12.6 V 5.3 V
Output Voltage1-Min 11.4 V 4.7 V
Output Voltage1-Nom 12 V 5 V
Output Voltage2-Nom -12 V -5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 6%
Base Number Matches 1 1

Compare SE5553N with alternatives

Compare NE5551N with alternatives