NE5551N
vs
SE5551N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
SIGNETICS CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
20 V
20 V
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
14
14
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
5.3 V
5.3 V
Output Voltage1-Min
4.7 V
4.7 V
Output Voltage1-Nom
5 V
5 V
Output Voltage2-Nom
-5 V
-5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
6%
6%
Base Number Matches
3
3
Compare NE5551N with alternatives
Compare SE5551N with alternatives