SE5534T
vs
RM5534D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
RAYTHEON SEMICONDUCTOR
Package Description
,
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1.5 µA
0.8 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
3000 µV
2000 µV
JESD-30 Code
O-MBCY-W8
R-GDIP-T8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
CERAMIC, GLASS-SEALED
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
13 V/us
13 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
10000
10000
Base Number Matches
3
3
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.8 µA
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES (AVCL>=3)
JESD-609 Code
e0
Low-Offset
NO
Package Code
DIP
Package Equivalence Code
DIP8,.3
Seated Height-Max
5.08 mm
Supply Current-Max
6.5 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Gain-Min
50000
Width
7.62 mm
Compare SE5534T with alternatives
Compare RM5534D with alternatives